Part Details for RK73H2ERTTEB4990F by KOA Corporation
Overview of RK73H2ERTTEB4990F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2ERTTEB4990F
RK73H2ERTTEB4990F CAD Models
RK73H2ERTTEB4990F Part Data Attributes
|
RK73H2ERTTEB4990F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTEB4990F
KOA Corporation
RES,SMT,THICK FILM,499 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTEB4990F
This table gives cross-reference parts and alternative options found for RK73H2ERTTEB4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTEB4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTEB4990F vs RK73H2ELTED4990F |
RK73H2ERTTDD4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTEB4990F vs RK73H2ERTTDD4990F |
CRG1210F499R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ERTTEB4990F vs CRG1210F499R |
RK73H2ETTE4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTEB4990F vs RK73H2ETTE4990F |
239073554991L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTTEB4990F vs 239073554991L |
RK73H2ERTTDB4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTEB4990F vs RK73H2ERTTDB4990F |
CR-10FP6--499R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTEB4990F vs CR-10FP6--499R |
AC1210FR-07499RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTEB4990F vs AC1210FR-07499RL |
CR35-4990FV | Fixed Resistor, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTEB4990F vs CR35-4990FV |
CLF1210499R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTEB4990F vs CLF1210499R1%100PPM/KKB4 |