Part Details for RK73H2ERTTDB4321F by KOA Speer Electronics Inc
Overview of RK73H2ERTTDB4321F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDB4321F
RK73H2ERTTDB4321F CAD Models
RK73H2ERTTDB4321F Part Data Attributes
|
RK73H2ERTTDB4321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB4321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB4321F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB4321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB4321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K4321FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ERTTDB4321F vs RC1210K4321FCL |
1210W4F4321B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs 1210W4F4321B3E |
1210S3F4321CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs 1210S3F4321CAE |
NRC-AS25F4321TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ERTTDB4321F vs NRC-AS25F4321TRF |
HQ07S3F4321TEE | Fixed Resistor, 0.333W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs HQ07S3F4321TEE |
1210S3F4321B4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs 1210S3F4321B4E |
1210W4F4321CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs 1210W4F4321CCE |
1210W4F4321BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB4321F vs 1210W4F4321BAE |
MC1210P-4321-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RK73H2ERTTDB4321F vs MC1210P-4321-FB |
NRC-AS25F4321TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ERTTDB4321F vs NRC-AS25F4321TRQYF |