Part Details for NRC-AS25F4321TRQYF by NIC Components Corp
Overview of NRC-AS25F4321TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS25F4321TRQYF
NRC-AS25F4321TRQYF CAD Models
NRC-AS25F4321TRQYF Part Data Attributes
|
NRC-AS25F4321TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS25F4321TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS25F4321TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS25F4321TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25F4321TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F4321TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS25F4321TRQYF vs 1210W4F4321TDE |
RC1210F4321-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC-AS25F4321TRQYF vs RC1210F4321-07-RG70 |
MC1210P-4321-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NRC-AS25F4321TRQYF vs MC1210P-4321-FTQ |
NMCT1210FT4K32 | RESISTOR, 0.33W, 1%, 100ppm, 4320ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS25F4321TRQYF vs NMCT1210FT4K32 |
WCR1210LF-4321-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRC-AS25F4321TRQYF vs WCR1210LF-4321-F-P-LT |
CR-10FLB--4K32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRC-AS25F4321TRQYF vs CR-10FLB--4K32 |
RS1210K4321FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS25F4321TRQYF vs RS1210K4321FC |
1210W4F4321T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS25F4321TRQYF vs 1210W4F4321T3E |
WR10X4321FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS25F4321TRQYF vs WR10X4321FGR |
1210S3F4321BAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS25F4321TRQYF vs 1210S3F4321BAE |