Part Details for RK73H2ERTTD8253D by KOA Speer Electronics Inc
Overview of RK73H2ERTTD8253D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD8253D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD8253DTR-ND
|
DigiKey | RES 825K OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 | Buy Now |
DISTI #
660-RK73H2ERTTD8253D
|
Mouser Electronics | Thick Film Resistors - SMD 825K ohm 0.5% 0.5W A RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RK73H2ERTTD8253D
RK73H2ERTTD8253D CAD Models
RK73H2ERTTD8253D Part Data Attributes
|
RK73H2ERTTD8253D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD8253D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD8253D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD8253D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD8253D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14D8253TEU | Fixed Resistor, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTD8253D vs PWR14D8253TEU |
RK73H2ERTTE8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8253D vs RK73H2ERTTE8253D |
RTT128253DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD8253D vs RTT128253DP2 |
CLF1210825K0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD8253D vs CLF1210825K0.5%100PPM/KNB16 |
CR1210-2W-8253DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD8253D vs CR1210-2W-8253DPT |
CLF1210825K0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD8253D vs CLF1210825K0.5%100PPM/KNB4 |
AF1210DR-07825KL | Fixed Resistor, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD8253D vs AF1210DR-07825KL |
RK73H2ETTED8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8253D vs RK73H2ETTED8253D |
RC1210DR-07825KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD8253D vs RC1210DR-07825KL |
RK73H2ERTTDD8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD8253D vs RK73H2ERTTDD8253D |