Part Details for RC1210DR-07825KL by YAGEO Corporation
Overview of RC1210DR-07825KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-07825KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 825K Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0249 / $0.0304 | RFQ |
Part Details for RC1210DR-07825KL
RC1210DR-07825KL CAD Models
RC1210DR-07825KL Part Data Attributes
|
RC1210DR-07825KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07825KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07825KL
This table gives cross-reference parts and alternative options found for RC1210DR-07825KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07825KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210825K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07825KL vs CLF1210825K0.5%100PPM/KNS |
RK73H2ELBK8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07825KL vs RK73H2ELBK8253D |
PWR14D8253TEU | Fixed Resistor, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-07825KL vs PWR14D8253TEU |
AC1210DR-07825KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07825KL vs AC1210DR-07825KL |
RMS13DT8253 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210DR-07825KL vs RMS13DT8253 |
RC1210DR-13825KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07825KL vs RC1210DR-13825KP |
RK73H2ERTTE8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07825KL vs RK73H2ERTTE8253D |
CR1210-2W-8253DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07825KL vs CR1210-2W-8253DPT |
RK73H2ETTED8253D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07825KL vs RK73H2ETTED8253D |
RTT128253DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-07825KL vs RTT128253DP3 |