Part Details for RK73H2ERTTD1241F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD1241F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD1241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1241FTR-ND
|
DigiKey | RES 1.24K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
660-RK73H2ERTTD1241F
|
Mouser Electronics | Thick Film Resistors - SMD 1.24K ohm 1% 0.5W AE RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD1241F
RK73H2ERTTD1241F CAD Models
RK73H2ERTTD1241F Part Data Attributes
|
RK73H2ERTTD1241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1241F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K241%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD1241F vs CLF12101K241%100PPM/KNB8 |
CLF12101K241%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD1241F vs CLF12101K241%100PPM/KKB16 |
CR351241FB | Fixed Resistor, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTD1241F vs CR351241FB |
1210W2F1241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTD1241F vs 1210W2F1241T5E |
WF10P1241FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ERTTD1241F vs WF10P1241FTL |
RTT121241FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD1241F vs RTT121241FP3 |
CLF12101K241%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD1241F vs CLF12101K241%100PPM/KNS |
RTT121241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD1241F vs RTT121241FTP |
RK73H2ERTTED1241F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD1241F vs RK73H2ERTTED1241F |
CAR14F1241CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTD1241F vs CAR14F1241CT |