Part Details for CR351241FB by Hokuriku Electric Industry Co Ltd
Overview of CR351241FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR351241FB
CR351241FB CAD Models
CR351241FB Part Data Attributes
|
CR351241FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351241FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351241FB
This table gives cross-reference parts and alternative options found for CR351241FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351241FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K241%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351241FB vs CLF12101K241%100PPM/KNB8 |
CLF12101K241%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351241FB vs CLF12101K241%100PPM/KKB16 |
1210W2F1241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR351241FB vs 1210W2F1241T5E |
WF10P1241FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR351241FB vs WF10P1241FTL |
RTT121241FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR351241FB vs RTT121241FP3 |
CLF12101K241%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351241FB vs CLF12101K241%100PPM/KNS |
RTT121241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR351241FB vs RTT121241FTP |
RK73H2ERTTED1241F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351241FB vs RK73H2ERTTED1241F |
CAR14F1241CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR351241FB vs CAR14F1241CT |
MR10X1241FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR351241FB vs MR10X1241FGL |