Part Details for RK73H2ERTBK1963F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK1963F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK1963F
RK73H2ERTBK1963F CAD Models
RK73H2ERTBK1963F Part Data Attributes
|
RK73H2ERTBK1963F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1963F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1963F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1963F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1963F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P1963FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ERTBK1963F vs WF10P1963FTL |
RK73H2ELTED1963F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1963F vs RK73H2ELTED1963F |
CR-10FPD--196K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTBK1963F vs CR-10FPD--196K |
RTT121963FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTBK1963F vs RTT121963FTP |
MR10X1963FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK1963F vs MR10X1963FQL |
CR1/41963FV | Fixed Resistor, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTBK1963F vs CR1/41963FV |
SR1210FR-07196KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1963F vs SR1210FR-07196KL |
MR10X1963FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK1963F vs MR10X1963FGL |
RMC-201963FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ERTBK1963F vs RMC-201963FR |
ERJ14NF1963U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK1963F vs ERJ14NF1963U |