Part Details for SR1210FR-07196KL by YAGEO Corporation
Overview of SR1210FR-07196KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-07196KL
SR1210FR-07196KL CAD Models
SR1210FR-07196KL Part Data Attributes
|
SR1210FR-07196KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-07196KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-07196KL
This table gives cross-reference parts and alternative options found for SR1210FR-07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-13196KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-07196KL vs SR1210FR-13196KL |
AF1210FR-13196KL | Fixed Resistor, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | SR1210FR-07196KL vs AF1210FR-13196KL |
RTT121963FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210FR-07196KL vs RTT121963FTP |
RTT121963FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SR1210FR-07196KL vs RTT121963FP3 |
RC1210FR-13196KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-07196KL vs RC1210FR-13196KL |
RK73H2ERTTE1963F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07196KL vs RK73H2ERTTE1963F |
CR35-1963FV | Fixed Resistor, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SR1210FR-07196KL vs CR35-1963FV |
CRGCQ1210F196K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | SR1210FR-07196KL vs CRGCQ1210F196K |
RK73H2ETTED1963F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07196KL vs RK73H2ETTED1963F |
RMF13FT1963 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SR1210FR-07196KL vs RMF13FT1963 |