Part Details for RK73H2ELTDD1822F by KOA Speer Electronics Inc
Overview of RK73H2ELTDD1822F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD1822F
RK73H2ELTDD1822F CAD Models
RK73H2ELTDD1822F Part Data Attributes
|
RK73H2ELTDD1822F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD1822F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD1822F
This table gives cross-reference parts and alternative options found for RK73H2ELTDD1822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD1822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT1822 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ELTDD1822F vs RMS13FT1822 |
CR1/41822FV | Fixed Resistor, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDD1822F vs CR1/41822FV |
RTT121822FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTDD1822F vs RTT121822FP4 |
CR1210-2W-1822FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELTDD1822F vs CR1210-2W-1822FSNT-13 |
NRCA25F1822TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ELTDD1822F vs NRCA25F1822TR10QYF |
SR1210FR-0718K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD1822F vs SR1210FR-0718K2L |
PWR13FTEU1822 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDD1822F vs PWR13FTEU1822 |
CR-10FPF--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDD1822F vs CR-10FPF--18K2 |
CRCW121018K2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTDD1822F vs CRCW121018K2FKEC |
PWR14F1822TEU | Fixed Resistor, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDD1822F vs PWR14F1822TEU |