Part Details for RMS13FT1822 by TA-I Technology Co Ltd
Overview of RMS13FT1822 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13FT1822
RMS13FT1822 CAD Models
RMS13FT1822 Part Data Attributes
|
RMS13FT1822
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13FT1822
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS13FT1822
This table gives cross-reference parts and alternative options found for RMS13FT1822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT1822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14F1822CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMS13FT1822 vs RM14F1822CT |
1210U2F1822T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMS13FT1822 vs 1210U2F1822T5E |
CLF121018K21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13FT1822 vs CLF121018K21%100PPM/KNB16 |
RK73H2ERTTED1822F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT1822 vs RK73H2ERTTED1822F |
ESR25JZPF1822 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RMS13FT1822 vs ESR25JZPF1822 |
CR1210-2W-1822FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMS13FT1822 vs CR1210-2W-1822FSNT-13 |
CLF121018K21%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13FT1822 vs CLF121018K21%100PPM/KKB16 |
RM13FTN1822 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS13FT1822 vs RM13FTN1822 |
RMC1/4K1822FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMS13FT1822 vs RMC1/4K1822FTE |
CRM1210AFX-1822ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMS13FT1822 vs CRM1210AFX-1822ELF |