Part Details for RK73H2ELBK4023F by KOA Speer Electronics Inc
Overview of RK73H2ELBK4023F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK4023F
RK73H2ELBK4023F CAD Models
RK73H2ELBK4023F Part Data Attributes
|
RK73H2ELBK4023F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK4023F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK4023F
This table gives cross-reference parts and alternative options found for RK73H2ELBK4023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK4023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1210FT402K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELBK4023F vs RMCF1210FT402K |
CRGCQ1210F402K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELBK4023F vs CRGCQ1210F402K |
CLF1210402K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELBK4023F vs CLF1210402K1%100PPM/KNS |
RTT124023FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELBK4023F vs RTT124023FP3 |
RK73H2ELTDD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK4023F vs RK73H2ELTDD4023F |
RC1210FR-10402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK4023F vs RC1210FR-10402KL |
CAR14F4023CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELBK4023F vs CAR14F4023CT |
RC1210FR-13402KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK4023F vs RC1210FR-13402KP |
CR354023FB | RESISTOR, 0.25W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK4023F vs CR354023FB |
CR1210-2W-4023FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ELBK4023F vs CR1210-2W-4023FSNT-13 |