Part Details for CR354023FB by Hokuriku Electric Industry Co Ltd
Overview of CR354023FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR354023FB
CR354023FB CAD Models
CR354023FB Part Data Attributes
|
CR354023FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR354023FB
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.25W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR354023FB
This table gives cross-reference parts and alternative options found for CR354023FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR354023FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X4023FDLV | Fixed Resistor, 0.5W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CR354023FB vs WR10X4023FDLV |
RC1210FR-13402KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR354023FB vs RC1210FR-13402KP |
SR1210FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR354023FB vs SR1210FR-13402KL |
RK73H2ERTTE4023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR354023FB vs RK73H2ERTTE4023F |
ESR25JZPF4023 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR354023FB vs ESR25JZPF4023 |
RC1210FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR354023FB vs RC1210FR-13402KL |
CRS1210AFX-4023ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR354023FB vs CRS1210AFX-4023ELF |
RK73H2ETTDD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR354023FB vs RK73H2ETTDD4023F |
RC1210FR-10402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR354023FB vs RC1210FR-10402KL |
CLF1210402K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR354023FB vs CLF1210402K1%100PPM/KKB16 |