Part Details for RK73H2EGBK2400D by KOA Speer Electronics Inc
Overview of RK73H2EGBK2400D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK2400D
RK73H2EGBK2400D CAD Models
RK73H2EGBK2400D Part Data Attributes
|
RK73H2EGBK2400D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK2400D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK2400D
This table gives cross-reference parts and alternative options found for RK73H2EGBK2400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK2400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2EGBK2400D vs RK73H2ERTTD2400D |
RC1210DR-13240RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK2400D vs RC1210DR-13240RP |
RK73H2EXTE2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK2400D vs RK73H2EXTE2400D |
RK73H2ERTTDD2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2400D vs RK73H2ERTTDD2400D |
CLF1210240R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EGBK2400D vs CLF1210240R0.5%100PPM/KKB16 |
ERJS14D2400U | Fixed Resistor, | Panasonic Electronic Components | RK73H2EGBK2400D vs ERJS14D2400U |
PWR14D2400TEU | Fixed Resistor, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2EGBK2400D vs PWR14D2400TEU |
CRM1210ADX-2400ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2EGBK2400D vs CRM1210ADX-2400ELF |
AC1210DR-07240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK2400D vs AC1210DR-07240RL |
ERJP14D2400U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2EGBK2400D vs ERJP14D2400U |