Part Details for CRM1210ADX-2400ELF by Bourns Inc
Overview of CRM1210ADX-2400ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM1210ADX-2400ELF
CRM1210ADX-2400ELF CAD Models
CRM1210ADX-2400ELF Part Data Attributes
|
CRM1210ADX-2400ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1210ADX-2400ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRM1210ADX-2400ELF
This table gives cross-reference parts and alternative options found for CRM1210ADX-2400ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1210ADX-2400ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-13240RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRM1210ADX-2400ELF vs RC1210DR-13240RP |
RK73H2ELTD2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2ELTD2400D |
RMC35K241DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRM1210ADX-2400ELF vs RMC35K241DTE |
RMC1/4K241DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRM1210ADX-2400ELF vs RMC1/4K241DTE |
RK73H2ERTTE2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2ERTTE2400D |
RK73H2EXTE2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2EXTE2400D |
RK73H2ERTTED2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2ERTTED2400D |
RK73H2ELBK2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2ELBK2400D |
RK73H2ERTBK2400D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRM1210ADX-2400ELF vs RK73H2ERTBK2400D |
ERJP14D2400U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRM1210ADX-2400ELF vs ERJP14D2400U |