Datasheets
RK73H2BXTED8061D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for RK73H2BXTED8061D by KOA Speer Electronics Inc

Overview of RK73H2BXTED8061D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2BXTED8061D

RK73H2BXTED8061D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BXTED8061D Part Data Attributes

RK73H2BXTED8061D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BXTED8061D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P) 0.25 W
Reference Standard AEC-Q200
Resistance 8060 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2BXTED8061D

This table gives cross-reference parts and alternative options found for RK73H2BXTED8061D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED8061D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206D8K06P10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73H2BXTED8061D vs CR1206D8K06P10
MC1206-8061-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTED8061D vs MC1206-8061-DB101Q
RK73H2BGBK8061D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTED8061D vs RK73H2BGBK8061D
RCS3216D8061ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RK73H2BXTED8061D vs RCS3216D8061ES
RC1206DR-108K06L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXTED8061D vs RC1206DR-108K06L
RK73H2BTTDB8061D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BXTED8061D vs RK73H2BTTDB8061D
CR328061DB Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BXTED8061D vs CR328061DB
RK73H2BLTDD8061D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTED8061D vs RK73H2BLTDD8061D
CR328061DV Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BXTED8061D vs CR328061DV
MC1206P-8061-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTED8061D vs MC1206P-8061-DB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BXTED8061D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BXTED8061D by KOA Speer Electronics Inc

  • Please alert me when RK73H2BXTED8061D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2BXTED8061D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BXTED8061D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2BXTED8061D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BXTED8061D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BXTED8061D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: