Part Details for RK73H2BXTE1331D by KOA Speer Electronics Inc
Overview of RK73H2BXTE1331D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE1331D
RK73H2BXTE1331D CAD Models
RK73H2BXTE1331D Part Data Attributes
|
RK73H2BXTE1331D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE1331D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE1331D
This table gives cross-reference parts and alternative options found for RK73H2BXTE1331D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE1331D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB1331D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTE1331D vs RK73H2BRTTDB1331D |
RCS3216D1331AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BXTE1331D vs RCS3216D1331AS |
PWR12D1331TEO | Fixed Resistor, 0.3333W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTE1331D vs PWR12D1331TEO |
CR32TR1331D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BXTE1331D vs CR32TR1331D |
CR081331D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BXTE1331D vs CR081331D |
RPC1206DT1K33 | Fixed Resistor, Thick Film, 0.33W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BXTE1331D vs RPC1206DT1K33 |
ESR18EZPD1331 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RK73H2BXTE1331D vs ESR18EZPD1331 |
RS06K1331DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTE1331D vs RS06K1331DTL |
CR321331DV | RESISTOR, 0.125W, 0.5%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTE1331D vs CR321331DV |
RMC32K1331DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTE1331D vs RMC32K1331DB |