Part Details for CR081331D by MERITEK Electronics Corporation
Overview of CR081331D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR081331D
CR081331D CAD Models
CR081331D Part Data Attributes
|
CR081331D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR081331D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR081331D
This table gives cross-reference parts and alternative options found for CR081331D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR081331D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB1331D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR081331D vs RK73H2BRTTDB1331D |
RCS3216D1331AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR081331D vs RCS3216D1331AS |
PWR12D1331TEO | Fixed Resistor, 0.3333W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR081331D vs PWR12D1331TEO |
CR32TR1331D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR081331D vs CR32TR1331D |
RPC1206DT1K33 | Fixed Resistor, Thick Film, 0.33W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR081331D vs RPC1206DT1K33 |
ESR18EZPD1331 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CR081331D vs ESR18EZPD1331 |
RS06K1331DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR081331D vs RS06K1331DTL |
CR321331DV | RESISTOR, 0.125W, 0.5%, 100ppm, 1330ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR081331D vs CR321331DV |
RMC32K1331DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR081331D vs RMC32K1331DB |
RMC1/8K1331DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR081331D vs RMC1/8K1331DTP |