RK73H2BXBK61R9D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RK73H2BXBK61R9D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BXBK61R9D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BXBK61R9D by KOA Speer Electronics Inc

RK73H2BXBK61R9D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
61.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BXBK61R9D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RK73H2BXBK61R9D

This table gives cross-reference parts and alternative options found for RK73H2BXBK61R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXBK61R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206DR-1361R9P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXBK61R9D vs RC1206DR-1361R9P
MC1206P-61R9-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RK73H2BXBK61R9D vs MC1206P-61R9-DB
RK73H2BLTDB61R9D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BXBK61R9D vs RK73H2BLTDB61R9D
RMC32K61R9DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BXBK61R9D vs RMC32K61R9DTP
MC1206P-61R9-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXBK61R9D vs MC1206P-61R9-DT101Q
CR1206D61R9P20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73H2BXBK61R9D vs CR1206D61R9P20
RS06K61R9DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BXBK61R9D vs RS06K61R9DCG
AC1206DR-0761R9L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXBK61R9D vs AC1206DR-0761R9L
MC1206P-61R9-DBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RK73H2BXBK61R9D vs MC1206P-61R9-DBW
CR32-61R9-DY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, ASJ Holdings Limited RK73H2BXBK61R9D vs CR32-61R9-DY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BXBK61R9D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BXBK61R9D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BXBK61R9D would you like to use for your alert(s)?
  • Please alert me when RK73H2BXBK61R9D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BXBK61R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BXBK61R9D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BXBK61R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BXBK61R9D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BXBK61R9D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: