MC1206P-61R9-DT101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of MC1206P-61R9-DT101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1206P-61R9-DT101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206P-61R9-DT101Q by RCD Components Inc

MC1206P-61R9-DT101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
61.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206P-61R9-DT101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC1206P-61R9-DT101Q

This table gives cross-reference parts and alternative options found for MC1206P-61R9-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-61R9-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206D61R9P05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd MC1206P-61R9-DT101Q vs CR1206D61R9P05
MC1206P-61R9-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc MC1206P-61R9-DT101Q vs MC1206P-61R9-DB
CRCW120661R9DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MC1206P-61R9-DT101Q vs CRCW120661R9DKEAP
RC1206DR-1361R9L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation MC1206P-61R9-DT101Q vs RC1206DR-1361R9L
ERJU08D61R9V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components MC1206P-61R9-DT101Q vs ERJU08D61R9V
RM12R-61R9-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc MC1206P-61R9-DT101Q vs RM12R-61R9-D
RCS3216D61R9AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics MC1206P-61R9-DT101Q vs RCS3216D61R9AS
RPC1206DT61R9 Fixed Resistor, Thick Film, 0.33W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MC1206P-61R9-DT101Q vs RPC1206DT61R9
MC1206P-61R9-DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc MC1206P-61R9-DT101Q vs MC1206P-61R9-DT
ERJS08D61R9V Fixed Resistor, Panasonic Electronic Components MC1206P-61R9-DT101Q vs ERJS08D61R9V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206P-61R9-DT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206P-61R9-DT101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1206P-61R9-DT101Q would you like to use for your alert(s)?
  • Please alert me when MC1206P-61R9-DT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206P-61R9-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206P-61R9-DT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206P-61R9-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206P-61R9-DT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206P-61R9-DT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: