Part Details for RK73H2BTTDB1822F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB1822F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB1822F
RK73H2BTTDB1822F CAD Models
RK73H2BTTDB1822F Part Data Attributes
|
RK73H2BTTDB1822F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB1822F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB1822F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB1822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB1822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1822-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDB1822F vs MC1206P-1822-FT101 |
RMC120618K21%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTDB1822F vs RMC120618K21%N |
RMNW32K1822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDB1822F vs RMNW32K1822FTP |
RMC-181822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTDB1822F vs RMC-181822FB |
SG73P2BTTED1822F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB1822F vs SG73P2BTTED1822F |
NMCT1206FT18K2 | RESISTOR, 0.25W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDB1822F vs NMCT1206FT18K2 |
TSR8GTF1822V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTDB1822F vs TSR8GTF1822V |
NQ06W4F1822T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDB1822F vs NQ06W4F1822T5E |
NMCR1206FG18K2 | RES,SMT,THICK FILM,18.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTDB1822F vs NMCR1206FG18K2 |
CR1206F18K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTDB1822F vs CR1206F18K2P20 |