Part Details for TSR8GTF1822V by Tateyama Kagaku Group
Overview of TSR8GTF1822V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF1822V
TSR8GTF1822V CAD Models
TSR8GTF1822V Part Data Attributes
|
TSR8GTF1822V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF1822V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF1822V
This table gives cross-reference parts and alternative options found for TSR8GTF1822V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF1822V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1822B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF1822V vs 1206S4F1822B4 |
WR12X1822FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR8GTF1822V vs WR12X1822FQR |
RMC1/8K1822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR8GTF1822V vs RMC1/8K1822FB |
FWF06FV-1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTF1822V vs FWF06FV-1822 |
RS06K1822FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GTF1822V vs RS06K1822FCG |
RMS12FT1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR8GTF1822V vs RMS12FT1822 |
232272461823L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GTF1822V vs 232272461823L |
WR12X1822FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | TSR8GTF1822V vs WR12X1822FGL |
MC1206P-1822-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF1822V vs MC1206P-1822-FB101 |
RS06K1822FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TSR8GTF1822V vs RS06K1822FBL |