Part Details for RK73H2BTBC3901F by KOA Speer Electronics Inc
Overview of RK73H2BTBC3901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBC3901F
RK73H2BTBC3901F CAD Models
RK73H2BTBC3901F Part Data Attributes
|
RK73H2BTBC3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBC3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBC3901F
This table gives cross-reference parts and alternative options found for RK73H2BTBC3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBC3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF073K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTBC3901F vs RC1206FRF073K9 |
PCR1206F-3.9KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC3901F vs PCR1206F-3.9KFI |
CR32-392FC | Fixed Resistor, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTBC3901F vs CR32-392FC |
CRG1206-T-3901FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTBC3901F vs CRG1206-T-3901FT |
RMCG1/83.9K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTBC3901F vs RMCG1/83.9K1%R |
RMSW32K392FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTBC3901F vs RMSW32K392FTP |
PCR1206FZ3K9F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC3901F vs PCR1206FZ3K9F |
RK73H2BGBC3901F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTBC3901F vs RK73H2BGBC3901F |
WCR1206Z3K9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC3901F vs WCR1206Z3K9F |
CR1206F3K9F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC3901F vs CR1206F3K9F |