Datasheets
RC1206FRF073K9 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RC1206FRF073K9 by YAGEO Corporation

Overview of RC1206FRF073K9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC1206FRF073K9

RC1206FRF073K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC1206FRF073K9 Part Data Attributes

RC1206FRF073K9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC1206FRF073K9 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
JESD-609 Code e3
Manufacturer Series RC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3900 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC1206FRF073K9

This table gives cross-reference parts and alternative options found for RC1206FRF073K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF073K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCR1206F-3.9KFI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RC1206FRF073K9 vs PCR1206F-3.9KFI
CR32-392FC Fixed Resistor, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RC1206FRF073K9 vs CR32-392FC
CRG1206-T-3901FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RC1206FRF073K9 vs CRG1206-T-3901FT
RK73H2BTBC3901F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC1206FRF073K9 vs RK73H2BTBC3901F
RMCG1/83.9K1%R RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC1206FRF073K9 vs RMCG1/83.9K1%R
RMSW32K392FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206FRF073K9 vs RMSW32K392FTP
PCR1206FZ3K9F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RC1206FRF073K9 vs PCR1206FZ3K9F
RK73H2BGBC3901F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC1206FRF073K9 vs RK73H2BGBC3901F
WCR1206Z3K9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RC1206FRF073K9 vs WCR1206Z3K9F
CR1206F3K9F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RC1206FRF073K9 vs CR1206F3K9F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FRF073K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FRF073K9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FRF073K9 would you like to use for your alert(s)?
  • Please alert me when RC1206FRF073K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FRF073K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FRF073K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FRF073K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FRF073K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FRF073K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: