Part Details for RK73H2BRTTEB2553D by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB2553D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB2553D
RK73H2BRTTEB2553D CAD Models
RK73H2BRTTEB2553D Part Data Attributes
|
RK73H2BRTTEB2553D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB2553D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB2553D
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB2553D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB2553D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-2553-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTEB2553D vs MC1206P-2553-DT101Q |
RMF12DT2553 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTTEB2553D vs RMF12DT2553 |
CR-06DL7--255K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTEB2553D vs CR-06DL7--255K |
RGC1206DTD255K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTEB2553D vs RGC1206DTD255K |
MC1206P-2553-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTEB2553D vs MC1206P-2553-DT101W |
ERJU08D2553V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BRTTEB2553D vs ERJU08D2553V |
CR1206-4W-2553DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTTEB2553D vs CR1206-4W-2553DSNT |
RCS3216D2553ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BRTTEB2553D vs RCS3216D2553ES |
MC1206P-2553-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTEB2553D vs MC1206P-2553-DT |
AC1206DR-07255KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTEB2553D vs AC1206DR-07255KL |