Part Details for CR1206-4W-2553DSNT by VENKEL LTD
Overview of CR1206-4W-2553DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-2553DSNT
CR1206-4W-2553DSNT CAD Models
CR1206-4W-2553DSNT Part Data Attributes
|
CR1206-4W-2553DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-2553DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1206-4W(D TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-2553DSNT
This table gives cross-reference parts and alternative options found for CR1206-4W-2553DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2553DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P2BTTED2553D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs SG73P2BTTED2553D |
CR-06DL6--255K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs CR-06DL6--255K |
RK73H2BTTED2553D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs RK73H2BTTED2553D |
RK73H2BLTD2553D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs RK73H2BLTD2553D |
RM12R-255K-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR1206-4W-2553DSNT vs RM12R-255K-D |
SG73P2BTTDD2553D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs SG73P2BTTDD2553D |
ERJU08D2553V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs ERJU08D2553V |
RK73H2BRTTDD2553D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206-4W-2553DSNT vs RK73H2BRTTDD2553D |
MC1206-2553-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206-4W-2553DSNT vs MC1206-2553-DB101W |
MC1206P-2553-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | CR1206-4W-2553DSNT vs MC1206P-2553-DTW |