-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD1581DTR-ND
|
DigiKey | RES 1.58K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0557 | Buy Now |
DISTI #
660-RK73H2BRTTD1581D
|
Mouser Electronics | Thick Film Resistors - SMD 1.58K ohm 0.5% 0.25W RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BRTTD1581D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD1581D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BRTTD1581D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD1581D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1581DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BRTTD1581D vs CR1206-4W-1581DT |
RK73H2BXBK1581D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTD1581D vs RK73H2BXBK1581D |
SR1206DR-071K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD1581D vs SR1206DR-071K58L |
AC1206DR-131K58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTD1581D vs AC1206DR-131K58L |
MC1206-1581-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTD1581D vs MC1206-1581-DB101W |
CR-06DLF--1K58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTD1581D vs CR-06DLF--1K58 |
MC1206P-1581-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTD1581D vs MC1206P-1581-DBQ |
RMC32K1581DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTD1581D vs RMC32K1581DB |
RK73H2BRTBK1581D | RES,SMT,THICK FILM,1.58K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BRTTD1581D vs RK73H2BRTBK1581D |
CR1206TT100V1.58K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BRTTD1581D vs CR1206TT100V1.58K+-0.5% |