RK73H2BRTBK3901F
Description: RES,SMT,THICK FILM,3.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of RK73H2BRTBK3901F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73H2BRTBK3901F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BRTBK3901F by KOA Corporation

RK73H2BRTBK3901F
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
3900 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BRTBK3901F
    KOA Corporation
    RES,SMT,THICK FILM,3.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for RK73H2BRTBK3901F

This table gives cross-reference parts and alternative options found for RK73H2BRTBK3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206FR-103K9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BRTBK3901F vs RC1206FR-103K9
RK73H2BTTE3901F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BRTBK3901F vs RK73H2BTTE3901F
SG73P2BTTED3901F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H2BRTBK3901F vs SG73P2BTTED3901F
NRCS12F3901TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp RK73H2BRTBK3901F vs NRCS12F3901TRF
232272463902L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BRTBK3901F vs 232272463902L
RK73H2BRTBK3901F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BRTBK3901F vs RK73H2BRTBK3901F
RMNW32K392FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BRTBK3901F vs RMNW32K392FB
CRCW12063K90FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2BRTBK3901F vs CRCW12063K90FKEA
RMC1/8K3901FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RK73H2BRTBK3901F vs RMC1/8K3901FB
MR12X3901FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BRTBK3901F vs MR12X3901FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BRTBK3901F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BRTBK3901F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H2BRTBK3901F would you like to use for your alert(s)?
  • Please alert me when RK73H2BRTBK3901F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BRTBK3901F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BRTBK3901F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BRTBK3901F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BRTBK3901F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BRTBK3901F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: