Part Details for RK73H2BTTE3901F by KOA Speer Electronics Inc
Overview of RK73H2BTTE3901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTE3901F
RK73H2BTTE3901F CAD Models
RK73H2BTTE3901F Part Data Attributes
|
RK73H2BTTE3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE3901F
This table gives cross-reference parts and alternative options found for RK73H2BTTE3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12FBN3901 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BTTE3901F vs RM12FBN3901 |
RK73H2BLBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTE3901F vs RK73H2BLBK3901F |
CRCW12063K90FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTE3901F vs CRCW12063K90FKEA |
CR1206-FX-3901ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BTTE3901F vs CR1206-FX-3901ELF |
MR12X3901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTE3901F vs MR12X3901FTL |
CRCW12063K90FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTE3901F vs CRCW12063K90FKEB |
232272473902L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE3901F vs 232272473902L |
RK73H2BRTTEB3901F | RES,SMT,THICK FILM,3.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTE3901F vs RK73H2BRTTEB3901F |
CRCW12063901FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTE3901F vs CRCW12063901FRT1-PB |
SG73P2BTTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTE3901F vs SG73P2BTTED3901F |