RK73H2BLTEB8662F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RK73H2BLTEB8662F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BLTEB8662F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BLTEB8662F by KOA Speer Electronics Inc

RK73H2BLTEB8662F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
86600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BLTEB8662F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RK73H2BLTEB8662F

This table gives cross-reference parts and alternative options found for RK73H2BLTEB8662F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB8662F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC120686K61% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd RK73H2BLTEB8662F vs RMC120686K61%
CR-06FHF--86K6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BLTEB8662F vs CR-06FHF--86K6
CR32TR8662F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp RK73H2BLTEB8662F vs CR32TR8662F
RC1206FR-1386K6P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BLTEB8662F vs RC1206FR-1386K6P
TSR8GTF8662V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RK73H2BLTEB8662F vs TSR8GTF8662V
CR328662FV RESISTOR, 0.25W, 1%, 100ppm, 86600ohm, SURFACE MOUNT, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BLTEB8662F vs CR328662FV
RK73H2BRTTDB8662F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BLTEB8662F vs RK73H2BRTTDB8662F
9C12063A8662FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BLTEB8662F vs 9C12063A8662FKPFT
RMC-188662FR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd RK73H2BLTEB8662F vs RMC-188662FR
TFA1206R8662F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RK73H2BLTEB8662F vs TFA1206R8662F-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BLTEB8662F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BLTEB8662F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BLTEB8662F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2BLTEB8662F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BLTEB8662F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2BLTEB8662F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BLTEB8662F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BLTEB8662F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: