Part Details for CR32TR8662F by Akahane Electronics Ind Corp
Overview of CR32TR8662F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR8662F
CR32TR8662F CAD Models
CR32TR8662F Part Data Attributes
|
CR32TR8662F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR8662F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR8662F
This table gives cross-reference parts and alternative options found for CR32TR8662F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR8662F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB8662F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR8662F vs RK73H2BLTEB8662F |
RMC120686K61% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR32TR8662F vs RMC120686K61% |
CR-06FHF--86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32TR8662F vs CR-06FHF--86K6 |
RC1206FR-1386K6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR8662F vs RC1206FR-1386K6P |
TSR8GTF8662V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR32TR8662F vs TSR8GTF8662V |
CR328662FV | RESISTOR, 0.25W, 1%, 100ppm, 86600ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR32TR8662F vs CR328662FV |
RK73H2BRTTDB8662F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR8662F vs RK73H2BRTTDB8662F |
9C12063A8662FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR8662F vs 9C12063A8662FKPFT |
RMC-188662FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CR32TR8662F vs RMC-188662FR |
TFA1206R8662F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CR32TR8662F vs TFA1206R8662F-T5 |