RK73H2BLTE8061F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BLTE8061F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BLTE8061F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BLTE8061F by KOA Speer Electronics Inc

RK73H2BLTE8061F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8060 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BLTE8061F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BLTE8061F

This table gives cross-reference parts and alternative options found for RK73H2BLTE8061F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE8061F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR32-8061FB Fixed Resistor, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BLTE8061F vs CR32-8061FB
TSR8GTF8061V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RK73H2BLTE8061F vs TSR8GTF8061V
MC1206P-8061-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BLTE8061F vs MC1206P-8061-FB101
FCF06FV-8061 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BLTE8061F vs FCF06FV-8061
RS06K8061FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BLTE8061F vs RS06K8061FTL
CR-06FLA--8K06 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BLTE8061F vs CR-06FLA--8K06
NRC-AS12F8061TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RK73H2BLTE8061F vs NRC-AS12F8061TRQYF
RK73H2BRTTE8061F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H2BLTE8061F vs RK73H2BRTTE8061F
NRC-AS12F8061TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RK73H2BLTE8061F vs NRC-AS12F8061TRF
CR32-8061FF Fixed Resistor ASJ Holdings Limited RK73H2BLTE8061F vs CR32-8061FF

Related Parts for RK73H2BLTE8061F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BLTE8061F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BLTE8061F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BLTE8061F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BLTE8061F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BLTE8061F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BLTE8061F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BLTE8061F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BLTE8061F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: