Part Details for NRC-AS12F8061TRF by NIC Components Corp
Overview of NRC-AS12F8061TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F8061TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12F8061TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F8061TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
Part Details for NRC-AS12F8061TRF
NRC-AS12F8061TRF CAD Models
NRC-AS12F8061TRF Part Data Attributes
|
NRC-AS12F8061TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F8061TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F8061TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F8061TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F8061TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-8061FB | Fixed Resistor, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NRC-AS12F8061TRF vs CR32-8061FB |
NMCR1206FT8K06 | RES,SMT,THICK FILM,8.06K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC-AS12F8061TRF vs NMCR1206FT8K06 |
1206S4F8061C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F8061TRF vs 1206S4F8061C1 |
RMCS1/88.06K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F8061TRF vs RMCS1/88.06K1%A |
WR12X8061FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS12F8061TRF vs WR12X8061FGR |
MR12X8061FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12F8061TRF vs MR12X8061FTL |
9C12063A8061FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NRC-AS12F8061TRF vs 9C12063A8061FKAFT |
RS-06K8061FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NRC-AS12F8061TRF vs RS-06K8061FC |
CR1206F8K06P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | NRC-AS12F8061TRF vs CR1206F8K06P05 |
WR12X8061FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12F8061TRF vs WR12X8061FT |