Part Details for RK73H2BLTE1004F by KOA Speer Electronics Inc
Overview of RK73H2BLTE1004F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTE1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3261 |
|
RFQ | ||
|
Quest Components | 2608 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for RK73H2BLTE1004F
RK73H2BLTE1004F CAD Models
RK73H2BLTE1004F Part Data Attributes
|
RK73H2BLTE1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE1004F
This table gives cross-reference parts and alternative options found for RK73H2BLTE1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F1004GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTE1004F vs RC3216F1004GS |
CR-06FLF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTE1004F vs CR-06FLF----1M |
RMC32K1004FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTE1004F vs RMC32K1004FB |
RMC1/8K105FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BLTE1004F vs RMC1/8K105FTP |
RK73H2BXTE1004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTE1004F vs RK73H2BXTE1004F |
WCR1206-1M0FI | RESISTOR, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BLTE1004F vs WCR1206-1M0FI |
MR12X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTE1004F vs MR12X1004FTL |
FWF06FT-1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTE1004F vs FWF06FT-1004 |
RPC1206FG1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTE1004F vs RPC1206FG1M00 |
PWR12F1004TEO | Fixed Resistor, 0.3333W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTE1004F vs PWR12F1004TEO |