Part Details for WCR1206-1M0FI by TT Electronics Welwyn Components
Overview of WCR1206-1M0FI by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-1M0FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2830
|
Newark | Res, 1M, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1Mohm, Product Range:Wcr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-1M0FI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0180 | Buy Now |
DISTI #
98K2663
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 1 Mohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-1M0FI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15815 |
|
$0.0520 / $0.1230 | Buy Now |
DISTI #
E02:0323_02053812
|
Arrow Electronics | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks | Europe - 20000 |
|
$0.0128 / $0.0183 | Buy Now |
DISTI #
58801556
|
Verical | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0118 / $0.0155 | Buy Now |
DISTI #
C1S812300195616
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 20000 |
|
$0.0088 / $0.0125 | Buy Now |
Part Details for WCR1206-1M0FI
WCR1206-1M0FI CAD Models
WCR1206-1M0FI Part Data Attributes
|
WCR1206-1M0FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-1M0FI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-1M0FI
This table gives cross-reference parts and alternative options found for WCR1206-1M0FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-1M0FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WCR1206-1M0FI vs WR12X1004FTL |
WCR1206-1M0FI | Fixed Resistor, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206-1M0FI vs WCR1206-1M0FI |
CRCW12061M00FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | WCR1206-1M0FI vs CRCW12061M00FKTA |
RC3216F1004AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206-1M0FI vs RC3216F1004AS |
RC3216F1004CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206-1M0FI vs RC3216F1004CS |
CRCW12061M00FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | WCR1206-1M0FI vs CRCW12061M00FKTC |
MCR18EZPF1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206-1M0FI vs MCR18EZPF1004 |
WCR-WCR1206LF-1004-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR1206-1M0FI vs WCR-WCR1206LF-1004-F-P-LT |
CRCW12061M00FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WCR1206-1M0FI vs CRCW12061M00FKEBC |
SFR18EZPF1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206-1M0FI vs SFR18EZPF1004 |