Part Details for RK73H2BGBC2053F by KOA Speer Electronics Inc
Overview of RK73H2BGBC2053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBC2053F
RK73H2BGBC2053F CAD Models
RK73H2BGBC2053F Part Data Attributes
|
RK73H2BGBC2053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBC2053F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBC2053F
This table gives cross-reference parts and alternative options found for RK73H2BGBC2053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBC2053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR082053F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BGBC2053F vs CR082053F-13 |
CR1206205KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BGBC2053F vs CR1206205KF |
RC1206FRF205K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBC2053F vs RC1206FRF205K |
CR1206F205KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BGBC2053F vs CR1206F205KF |
WCR1206Z205KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBC2053F vs WCR1206Z205KF |
RC1206FRF13205KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BGBC2053F vs RC1206FRF13205KL |
RMSW32K2053FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBC2053F vs RMSW32K2053FTP |
RK73H2BTBC2053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BGBC2053F vs RK73H2BTBC2053F |
RK73H2BTE2053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC2053F vs RK73H2BTE2053F |
MC1206W-2053-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BGBC2053F vs MC1206W-2053-FT |