WCR1206Z205KF
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WCR1206Z205KF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR1206Z205KF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR1206Z205KF by TT Electronics Resistors

WCR1206Z205KF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
205000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206Z205KF
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WCR1206Z205KF

This table gives cross-reference parts and alternative options found for WCR1206Z205KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z205KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR082053F-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation WCR1206Z205KF vs CR082053F-13
CR1206205KF RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WCR1206Z205KF vs CR1206205KF
RC1206FRF205K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WCR1206Z205KF vs RC1206FRF205K
CR1206F205KF RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WCR1206Z205KF vs CR1206F205KF
RC1206FRF13205KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation WCR1206Z205KF vs RC1206FRF13205KL
RMSW32K2053FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WCR1206Z205KF vs RMSW32K2053FTP
RK73H2BTBC2053F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR1206Z205KF vs RK73H2BTBC2053F
RK73H2BTE2053F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WCR1206Z205KF vs RK73H2BTE2053F
MC1206W-2053-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc WCR1206Z205KF vs MC1206W-2053-FT
RC1206FRF07205K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WCR1206Z205KF vs RC1206FRF07205K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206Z205KF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206Z205KF by TT Electronics Resistors

  • Please alert me when WCR1206Z205KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WCR1206Z205KF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206Z205KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WCR1206Z205KF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206Z205KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206Z205KF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: