Datasheets
RK73H2AXTE4641D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RK73H2AXTE4641D by KOA Speer Electronics Inc

Overview of RK73H2AXTE4641D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2AXTE4641D

RK73H2AXTE4641D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2AXTE4641D Part Data Attributes

RK73H2AXTE4641D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2AXTE4641D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 4640 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RK73H2AXTE4641D

This table gives cross-reference parts and alternative options found for RK73H2AXTE4641D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE4641D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM10D4641CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RK73H2AXTE4641D vs RM10D4641CTDK-X
RM10R-4K64-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RK73H2AXTE4641D vs RM10R-4K64-D
AF0805DR-074K64L Fixed Resistor, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2AXTE4641D vs AF0805DR-074K64L
SF08H4641DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RK73H2AXTE4641D vs SF08H4641DTL
CR0805-10W-4641DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RK73H2AXTE4641D vs CR0805-10W-4641DPT
MC0805-4641-DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2AXTE4641D vs MC0805-4641-DT
CR21-4641DC Fixed Resistor ASJ Holdings Limited RK73H2AXTE4641D vs CR21-4641DC
CR-05DL7--4K64 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RK73H2AXTE4641D vs CR-05DL7--4K64
CR0805D4K64P05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RK73H2AXTE4641D vs CR0805D4K64P05
ADF08054K640.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2AXTE4641D vs ADF08054K640.5%100PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2AXTE4641D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2AXTE4641D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2AXTE4641D would you like to use for your alert(s)?
  • Please alert me when RK73H2AXTE4641D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2AXTE4641D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2AXTE4641D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2AXTE4641D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2AXTE4641D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2AXTE4641D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: