Part Details for AF0805DR-074K64L by YAGEO Corporation
Overview of AF0805DR-074K64L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0805DR-074K64L
AF0805DR-074K64L CAD Models
AF0805DR-074K64L Part Data Attributes
|
AF0805DR-074K64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805DR-074K64L
YAGEO Corporation
Fixed Resistor, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AF0805DR-074K64L
This table gives cross-reference parts and alternative options found for AF0805DR-074K64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-074K64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DLA--4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AF0805DR-074K64L vs CR-05DLA--4K64 |
ADF08054K640.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AF0805DR-074K64L vs ADF08054K640.5%100PPM/KKP10 |
NRC-AS10D4641TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AF0805DR-074K64L vs NRC-AS10D4641TRF |
MC0805-4641-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AF0805DR-074K64L vs MC0805-4641-DTQ |
RK73H2ARTTDB4641D | RES,SMT,THICK FILM,4.64K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AF0805DR-074K64L vs RK73H2ARTTDB4641D |
CDF08054K640.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AF0805DR-074K64L vs CDF08054K640.5%100PPM/KNP10 |
RK73H2ARTTPD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-074K64L vs RK73H2ARTTPD4641D |
CR21TR4641D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | AF0805DR-074K64L vs CR21TR4641D |
CR0805-10W-4641DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AF0805DR-074K64L vs CR0805-10W-4641DSNT |
RMS10DT4641 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AF0805DR-074K64L vs RMS10DT4641 |