Part Details for RK73H2AXTD2371F by KOA Speer Electronics Inc
Overview of RK73H2AXTD2371F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTD2371F
RK73H2AXTD2371F CAD Models
RK73H2AXTD2371F Part Data Attributes
|
RK73H2AXTD2371F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTD2371F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTD2371F
This table gives cross-reference parts and alternative options found for RK73H2AXTD2371F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTD2371F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X2371FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AXTD2371F vs MR08X2371FGL |
RM10F2371CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXTD2371F vs RM10F2371CT-H |
RK73H2ARTTE2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AXTD2371F vs RK73H2ARTTE2371F |
WF08P2371FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AXTD2371F vs WF08P2371FTLV |
CR1/102371FB | Fixed Resistor, 0.1W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AXTD2371F vs CR1/102371FB |
CRM0805-FX-2371ELF | Fixed Resistor, Thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2AXTD2371F vs CRM0805-FX-2371ELF |
RK73H2AGTE2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTD2371F vs RK73H2AGTE2371F |
RK73H2AGTDD2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTD2371F vs RK73H2AGTDD2371F |
RPC0805FG2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXTD2371F vs RPC0805FG2K37 |
CR20-2371FB | Fixed Resistor, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AXTD2371F vs CR20-2371FB |