Part Details for WF08P2371FTLV by Walsin Technology Corporation
Overview of WF08P2371FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08P2371FTLV
WF08P2371FTLV CAD Models
WF08P2371FTLV Part Data Attributes
|
WF08P2371FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08P2371FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08P2371FTLV
This table gives cross-reference parts and alternative options found for WF08P2371FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P2371FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FT2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08P2371FTLV vs RPC0805FT2K37 |
RK73H2ALBK2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P2371FTLV vs RK73H2ALBK2371F |
CR1/102371FB | Fixed Resistor, 0.1W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | WF08P2371FTLV vs CR1/102371FB |
RK73H2ALTP2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P2371FTLV vs RK73H2ALTP2371F |
RK73H2ATTDD2371F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P2371FTLV vs RK73H2ATTDD2371F |
CR0805F2K37D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WF08P2371FTLV vs CR0805F2K37D500.25W |
WF08P2371FTL | Fixed Resistor, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF08P2371FTLV vs WF08P2371FTL |
CRM0805AFX-2371ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08P2371FTLV vs CRM0805AFX-2371ELF |
RK73H2ARTBK2371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WF08P2371FTLV vs RK73H2ARTBK2371F |
CR-05FPB--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08P2371FTLV vs CR-05FPB--2K37 |