-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD5600FCT-ND
|
DigiKey | RES 560 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25249 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD5600F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 560 OHM 1% RoHS: Compliant | 21317 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 8857 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 560 OHM, SURFACE MOUNT, 0805, LEAD FREE | 3263 |
|
$0.0690 / $0.2300 | Buy Now |
DISTI #
RK73H2ATTD5600F
|
TTI | Thick Film Resistors - SMD 1/4W 560 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
C1S413110887919
|
Chip1Stop | Res Thick Film 0805 560 Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0043 / $0.0050 | Buy Now |
DISTI #
C1S413110887928
|
Chip1Stop | Res Thick Film 0805 560 Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2800 |
|
$0.0072 / $0.0096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD5600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD5600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2AGTDD5600F |
RMCP0805FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD5600F vs RMCP0805FT560R |
RAF05K561FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD5600F vs RAF05K561FTL |
RK73H2ALTE5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ALTE5600F |
AC0805FR-3W560RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD5600F vs AC0805FR-3W560RL |
RK73H2ATTE5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ATTE5600F |
RK73H2ATTP5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ATTP5600F |
RK73H2AXTP5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2AXTP5600F |
RK73H2ALTD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2ALTD5600F |
RK73H2AGTP5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD5600F vs RK73H2AGTP5600F |