Part Details for AC0805FR-3W560RL by YAGEO Corporation
Overview of AC0805FR-3W560RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-3W560RL
AC0805FR-3W560RL CAD Models
AC0805FR-3W560RL Part Data Attributes
|
AC0805FR-3W560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-3W560RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-3W560RL
This table gives cross-reference parts and alternative options found for AC0805FR-3W560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-3W560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2ATTD5600F |
RAF05K561FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W560RL vs RAF05K561FT |
FPS05FV-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-3W560RL vs FPS05FV-5600 |
MR08X5600FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-3W560RL vs MR08X5600FGL |
RK73H2AGTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2AGTED5600F |
RK73H2ALTD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2ALTD5600F |
RK73H2ATTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2ATTED5600F |
TFP0805R5600FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805FR-3W560RL vs TFP0805R5600FA-T5 |
RK73H2AGTP5600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2AGTP5600F |
RK73H2ARTBK5600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-3W560RL vs RK73H2ARTBK5600F |