Part Details for RC0805DR-0773K2P by YAGEO Corporation
Overview of RC0805DR-0773K2P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-0773K2P
RC0805DR-0773K2P CAD Models
RC0805DR-0773K2P Part Data Attributes
|
RC0805DR-0773K2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-0773K2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-0773K2P
This table gives cross-reference parts and alternative options found for RC0805DR-0773K2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0773K2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805DTD73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-0773K2P vs RGC0805DTD73K2 |
NRC-AS10D7322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805DR-0773K2P vs NRC-AS10D7322TRF |
CR-05DL6--73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-0773K2P vs CR-05DL6--73K2 |
CR0805TT100W73.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805DR-0773K2P vs CR0805TT100W73.2K+-0.5% |
CR107322D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805DR-0773K2P vs CR107322D |
CDF080573K20.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0773K2P vs CDF080573K20.5%100PPM/KNP5 |
CRCW080573K2DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805DR-0773K2P vs CRCW080573K2DKEAP |
AF0805DR-0773K2L | Fixed Resistor, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0773K2P vs AF0805DR-0773K2L |
RTT057322DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-0773K2P vs RTT057322DTP |
ADF080573K20.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0773K2P vs ADF080573K20.5%100PPM/KKP5 |