RK73H2ARTTEB1212F
Description: RES,SMT,THICK FILM,12.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE

Overview of RK73H2ARTTEB1212F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H2ARTTEB1212F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ARTTEB1212F by KOA Corporation

RK73H2ARTTEB1212F
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
12100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ARTTEB1212F
    KOA Corporation
    RES,SMT,THICK FILM,12.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
    VS

Alternate Parts for RK73H2ARTTEB1212F

This table gives cross-reference parts and alternative options found for RK73H2ARTTEB1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-1312K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTEB1212F vs RC0805FR-1312K1L
9C08052A1212FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 YAGEO Corporation RK73H2ARTTEB1212F vs 9C08052A1212FKAFT
AC0805FR-0712K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTEB1212F vs AC0805FR-0712K1L
RC0805FR-1012K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTEB1212F vs RC0805FR-1012K1L
RK73H2ARTTEB1212F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ARTTEB1212F vs RK73H2ARTTEB1212F
232273481213 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ARTTEB1212F vs 232273481213
RC0805F1212 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Synton-Tech Corp RK73H2ARTTEB1212F vs RC0805F1212
RTT051212FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RK73H2ARTTEB1212F vs RTT051212FP3
CR21-1212-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RK73H2ARTTEB1212F vs CR21-1212-FK
TSR6GF1212V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RK73H2ARTTEB1212F vs TSR6GF1212V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ARTTEB1212F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ARTTEB1212F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H2ARTTEB1212F would you like to use for your alert(s)?
  • Please alert me when RK73H2ARTTEB1212F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ARTTEB1212F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ARTTEB1212F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ARTTEB1212F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ARTTEB1212F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ARTTEB1212F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: