Part Details for RC0805FR-1312K1L by YAGEO Corporation
Overview of RC0805FR-1312K1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1312K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1312K1L-ND
|
DigiKey | RES 12.1K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-1312K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1312K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-1312K1L
|
Mouser Electronics | Thick Film Resistors - SMD 12.1kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0805 0.125 W 12.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0020 / $0.0023 | Buy Now |
DISTI #
76477748
|
Verical | Res Thick Film 0805 12.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2345 | Americas - 40000 |
|
$0.0037 | Buy Now |
DISTI #
29415323
|
Verical | Res Thick Film 0805 12.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 10001 Package Multiple: 1 Date Code: 1824 | Americas - 17511 |
|
Buy Now | |
DISTI #
RC0805FR-1312K1L
|
TTI | Thick Film Resistors - SMD 12.1kOhms 1/8W 0805 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0021 / $0.0021 | Buy Now |
DISTI #
RC0805FR-1312K1L
|
Avnet Abacus | SMD Chip Resistor, 12.1 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1312K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105426034
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 40000 |
|
$0.0029 | Buy Now |
DISTI #
C1S900102231198
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 17511 |
|
$0.0007 / $0.0011 | Buy Now |
Part Details for RC0805FR-1312K1L
RC0805FR-1312K1L CAD Models
RC0805FR-1312K1L Part Data Attributes
|
RC0805FR-1312K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1312K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1312K1L
This table gives cross-reference parts and alternative options found for RC0805FR-1312K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1312K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1212FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-1312K1L vs 9C08052A1212FKAFT |
AC0805FR-0712K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1312K1L vs AC0805FR-0712K1L |
RC0805FR-1012K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1312K1L vs RC0805FR-1012K1L |
RK73H2ARTTEB1212F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1312K1L vs RK73H2ARTTEB1212F |
232273481213 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1312K1L vs 232273481213 |
RC0805F1212 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RC0805FR-1312K1L vs RC0805F1212 |
RTT051212FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1312K1L vs RTT051212FP3 |
CR21-1212-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-1312K1L vs CR21-1212-FK |
TSR6GF1212V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-1312K1L vs TSR6GF1212V |
CR0805F12K1P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RC0805FR-1312K1L vs CR0805F12K1P05 |