RK73H2ALTDB4642D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2ALTDB4642D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ALTDB4642D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ALTDB4642D by KOA Speer Electronics Inc

RK73H2ALTDB4642D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
46400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ALTDB4642D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2ALTDB4642D

This table gives cross-reference parts and alternative options found for RK73H2ALTDB4642D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB4642D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW080546K4DKEIP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RK73H2ALTDB4642D vs CRCW080546K4DKEIP
PWR10D4642TEW Fixed Resistor, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RK73H2ALTDB4642D vs PWR10D4642TEW
RS05K4642DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2ALTDB4642D vs RS05K4642DB
BCTS000805-4642DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RK73H2ALTDB4642D vs BCTS000805-4642DTP
RK73H2AGTEB4642D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ALTDB4642D vs RK73H2AGTEB4642D
RGC0805DTD46K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2ALTDB4642D vs RGC0805DTD46K4
ADF080546K40.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2ALTDB4642D vs ADF080546K40.5%100PPM/KKP10
AC0805DR-1346K4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ALTDB4642D vs AC0805DR-1346K4L
RTT054642DP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ralec RK73H2ALTDB4642D vs RTT054642DP3
MC0805-4642-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2ALTDB4642D vs MC0805-4642-DBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTDB4642D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTDB4642D by KOA Speer Electronics Inc

  • Please alert me when RK73H2ALTDB4642D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ALTDB4642D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTDB4642D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ALTDB4642D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTDB4642D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTDB4642D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: