Part Details for CRCW080546K4DKEIP by Vishay Intertechnologies
Overview of CRCW080546K4DKEIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW080546K4DKEIP
CRCW080546K4DKEIP CAD Models
CRCW080546K4DKEIP Part Data Attributes
|
CRCW080546K4DKEIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080546K4DKEIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080546K4DKEIP
This table gives cross-reference parts and alternative options found for CRCW080546K4DKEIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080546K4DKEIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10D4642TEW | Fixed Resistor, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW080546K4DKEIP vs PWR10D4642TEW |
RS05K4642DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080546K4DKEIP vs RS05K4642DB |
BCTS000805-4642DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW080546K4DKEIP vs BCTS000805-4642DTP |
RK73H2AGTEB4642D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080546K4DKEIP vs RK73H2AGTEB4642D |
RGC0805DTD46K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080546K4DKEIP vs RGC0805DTD46K4 |
ADF080546K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080546K4DKEIP vs ADF080546K40.5%100PPM/KKP10 |
AC0805DR-1346K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080546K4DKEIP vs AC0805DR-1346K4L |
RTT054642DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW080546K4DKEIP vs RTT054642DP3 |
MC0805-4642-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080546K4DKEIP vs MC0805-4642-DBQ |
CR104642D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW080546K4DKEIP vs CR104642D |