Part Details for RK73H2ALTDB1471F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB1471F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB1471F
RK73H2ALTDB1471F CAD Models
RK73H2ALTDB1471F Part Data Attributes
|
RK73H2ALTDB1471F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB1471F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB1471F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB1471F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB1471F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1471-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ALTDB1471F vs MC0805P-1471-FTW |
CR21-1471FK | Fixed Resistor | ASJ Holdings Limited | RK73H2ALTDB1471F vs CR21-1471FK |
NRCL10F1471TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ALTDB1471F vs NRCL10F1471TR13F |
WR08X1471FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ALTDB1471F vs WR08X1471FTL |
FCF05FT-1471-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ALTDB1471F vs FCF05FT-1471-W |
NMCR0805FJ1K47 | RES,SMT,THICK FILM,1.47K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ALTDB1471F vs NMCR0805FJ1K47 |
RC0805FR-131K47 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ALTDB1471F vs RC0805FR-131K47 |
CR0805-10W-1471FPT | Fixed Resistor, 0.1W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ALTDB1471F vs CR0805-10W-1471FPT |
RMCF0805FB1K47 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTDB1471F vs RMCF0805FB1K47 |
CR0805-8W-1471FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ALTDB1471F vs CR0805-8W-1471FSNT-13 |