Datasheets
MC0805P-1471-FTW by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,

Part Details for MC0805P-1471-FTW by RCD Components Inc

Overview of MC0805P-1471-FTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC1471A Analog Devices LT3990EMSE Demo Board - 60V, 3
LTC1471CS#PBF Analog Devices 1x & 2x PCMCIA Protected 3.3V/
LTC1471CS#TRPBF Analog Devices 1x & 2x PCMCIA Protected 3.3V/

Part Details for MC0805P-1471-FTW

MC0805P-1471-FTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0805P-1471-FTW Part Data Attributes

MC0805P-1471-FTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC0805P-1471-FTW RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 1470 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MC0805P-1471-FTW

This table gives cross-reference parts and alternative options found for MC0805P-1471-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805P-1471-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR21-1471FK Fixed Resistor ASJ Holdings Limited MC0805P-1471-FTW vs CR21-1471FK
NRCL10F1471TR13F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp MC0805P-1471-FTW vs NRCL10F1471TR13F
WR08X1471FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation MC0805P-1471-FTW vs WR08X1471FTL
FCF05FT-1471-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd MC0805P-1471-FTW vs FCF05FT-1471-W
NMCR0805FJ1K47 RES,SMT,THICK FILM,1.47K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc MC0805P-1471-FTW vs NMCR0805FJ1K47
RC0805FR-131K47 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MC0805P-1471-FTW vs RC0805FR-131K47
CR0805-10W-1471FPT Fixed Resistor, 0.1W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD MC0805P-1471-FTW vs CR0805-10W-1471FPT
RMCF0805FB1K47 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC0805P-1471-FTW vs RMCF0805FB1K47
CR0805-8W-1471FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD MC0805P-1471-FTW vs CR0805-8W-1471FSNT-13
CR-05FL7--1K47 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp MC0805P-1471-FTW vs CR-05FL7--1K47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0805P-1471-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0805P-1471-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC0805P-1471-FTW would you like to use for your alert(s)?
  • Please alert me when MC0805P-1471-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0805P-1471-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0805P-1471-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0805P-1471-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0805P-1471-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0805P-1471-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: